This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

THN 15-1221N

Extended
Manufacturer
TRACO POWER
MFR.Part #
THN 15-1221N
JLCPCB Part #
C5981358
Package
DIP,25.4x25.4mm
Description
-40℃~+70℃ 1.5A 1.6kV 10.16mm 1500uF 15W 18V~36V 2 25.4mm 25.4mm 300kHz 75mVp-p 86% 8mA Short Circuit Protection、Over Current Protection、Under Voltage Protection、Overvoltage protection ±5V DIP,25.4x25.4mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 2

Minimum: 1

Full Reel: 10

$0.01

Add To List

Available Order Qty: 2

In-stock Item Pricing

Qty Unit Price
1+ $58.0414
10+ $56.2904

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons